
Highlights & Details
Wima MKS4U013303G00MI00 MKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 13 x 6 x 12 mm
- Capacity (elec.)
3300 pF
- Nominal voltage
2000 V DC
- Tolerance ±
20 %
- Length
13 mm
- Width
6 mm
- Height
12 mm
- CS
10 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H18.5 360
- RoHS-compliant
Yes
- Type
MKS4U013303G00MI00
Documents & Downloads
Datasheet
Datasheet 3620422 Wima MKS4U013303G00MI00 1 pc(s) MKS thin film capacitor 3300 pF 2000 V DC 20 % 10 mm (L x W x H) 13 x 6 x 12 mm Tape on
User & Safety Instructions
User & Safety Instructions 3620422 Wima MKS4U013303G00MI00 1 pc(s) MKS thin film capacitor 3300 pF 2000 V DC 20 % 10 mm (L x W x H) 13 x 6 x 12 mm Tape on
