
Highlights & Details
Wima MKS4U021004D00JH00 MKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 18 x 7 x 14 mm
- Capacity (elec.)
0.01 µF
- Nominal voltage
2000 V DC
- Tolerance ±
5 %
- Length
18 mm
- Width
7 mm
- Height
14 mm
- CS
15 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 500
- RoHS-compliant
Yes
- Type
MKS4U021004D00JH00
Documents & Downloads
Datasheet
Datasheet 3620495 Wima MKS4U021004D00JH00 1 pc(s) MKS thin film capacitor 0.01 µF 2000 V DC 5 % 15 mm (L x W x H) 18 x 7 x 14 mm Tape on F
User & Safety Instructions
User & Safety Instructions 3620495 Wima MKS4U021004D00JH00 1 pc(s) MKS thin film capacitor 0.01 µF 2000 V DC 5 % 15 mm (L x W x H) 18 x 7 x 14 mm Tape on F
