
Wima MKS4U024705I00KSSD 1 pc(s) MKS thin film capacitor Radial lead 0.047 µF 2000 V DC 10 % 22.5 mm (L x W x H) 26.5 x 1
Number
Technical specifications
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 26.5 x 11 x 21 mm
- Capacity (elec.)
0.047 µF
- Nominal voltage
2000 V DC
- Tolerance ±
10 %
- Connection
Solder pins
- Length
26.5 mm
- Width
11 mm
- Height
21 mm
- CS
22.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKS4U024705I00KSSD
- Reliability
Λ0< 2fit
- Nominal voltage (details)
2000 V/DC/400 V AC
- Voltage
2000 V/DC/400 V AC
- Dielectric
Metallised polyester foil
Documents & Downloads
Datasheet
Datasheet 459822 Wima MKS4U024705I00KSSD 1 pc(s) MKS thin film capacitor Radial lead 0.047 µF 2000 V DC 10 % 22.5 mm (L x W x H) 26.5 x 1
User & Safety Instructions
User & Safety Instructions 459822 Wima MKS4U024705I00KSSD 1 pc(s) MKS thin film capacitor Radial lead 0.047 µF 2000 V DC 10 % 22.5 mm (L x W x H) 26.5 x 1


