
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.19
30
5% = € 0.01
€ 0.18
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.19 / piece)
€ 1.90
plus VAT.
14-day return policy included
Highlights & Details
Radio interference suppression capacitors series MKP-X2
Our service for you
Technical specifications
- Plastic housing coating UL 94 V-0
- Test category after IEC 55/100/56B
- Insulation values ≥ 15 x 103MΩ/5000 s
- Loss factors ≤ 10 to 30 x 10-4@1 kHz.
- Product type
MKP-X2 suppression capacitor
- Type
Radial lead
- Connection
Solder pins
- Capacity (elec.)
2200 pF
- Nominal voltage
275 V AC
- Tolerance ±
10 %
- Length
10 mm
- Width
4 mm
- Height
9 mm
- CS
7.5 mm
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- Dim
(L x W x H) 10 x 4 x 9 mm
- RoHS-compliant
Yes
- Type
MKX21W12202C00KSSD
- Nominal voltage (details)
275 V AC
- Dielectric
Metallised poypropylene foil
Documents & Downloads
Datasheet
Datasheet 451067 Wima MKX21W12202C00KSSD-1 MKP-X2 suppression capacitor Radial lead 2200 pF 275 V AC 10 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 451067 Wima MKX21W12202C00KSSD-1 MKP-X2 suppression capacitor Radial lead 2200 pF 275 V AC 10 % 1 pc(s)


