
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.60
15
8% = € 0.05
€ 0.55
25
12% = € 0.07
€ 0.53
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.60 / piece)
€ 3.00
plus VAT.
14-day return policy included
Highlights & Details
Radio interference suppression capacitors series MKP-X2
Our service for you
Technical specifications
- Plastic housing coating UL 94 V-0
- Test category after IEC 55/100/56B
- Insulation values ≥ 15 x 103MΩ/5000 s
- Loss factors ≤ 10 to 30 x 10-4@1 kHz.
- Product type
MKP-X2 suppression capacitor
- Type
Radial lead
- Connection
Solder pins
- Capacity (elec.)
0.1 µF
- Nominal voltage
275 V AC
- Tolerance ±
10 %
- Length
13 mm
- Width
8 mm
- Height
12 mm
- CS
10 mm
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- Dim
(L x W x H) 13 x 8 x 12 mm
- RoHS-compliant
Yes
- Type
MKX21W31003I00KSSD
- Nominal voltage (details)
275 V AC
- Dielectric
Metallised poypropylene foil
Documents & Downloads
Datasheet
Datasheet 451083 Wima MKX21W31003I00KSSD-1 MKP-X2 suppression capacitor Radial lead 0.1 µF 275 V AC 10 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 451083 Wima MKX21W31003I00KSSD-1 MKP-X2 suppression capacitor Radial lead 0.1 µF 275 V AC 10 % 1 pc(s)


