
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.72
15
8% = € 0.06
€ 0.66
25
11% = € 0.08
€ 0.64
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.72 / piece)
€ 3.60
plus VAT.
Technical specifications
- Plastic housing coating UL 94 V-0
- Test category after IEC 55/100/56B
- Insulation values ≥ 15 x 103MΩ/5000 s
- Loss factors ≤ 10 to 30 x 10-4@1 kHz.
- Type
Radial lead
- Connection
Solder pins
- Capacity (elec.)
0.22 µF
- Nominal voltage
305 V AC
- Tolerance ±
10 %
- Length
18 mm
- Width
8 mm
- Height
15 mm
- CS
15 mm
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- Dim
(L x W x H) 18 x 8 x 15 mm
- RoHS-compliant
Yes
- Type
MKX2AW32204F00KSSD
- Nominal voltage (details)
275 V AC
- Dielectric
Metallised poypropylene foil
- Product type
MKP-X2 suppression capacitor
Documents & Downloads
Datasheet
Datasheet 451671 Wima MKX2AW32204F00KSSD MKP-X2 suppression capacitor Radial lead 0.22 µF 305 V AC 10 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 451671 Wima MKX2AW32204F00KSSD MKP-X2 suppression capacitor Radial lead 0.22 µF 305 V AC 10 % 1 pc(s)


