
Number
Technical specifications
- Plastic housing coating UL 94 V-0
- Test category after IEC 55/100/56B
- Insulation values ≥ 15 x 103MΩ/5000 s
- Loss factors ≤ 10 to 30 x 10-4@1 kHz.
- Type
Radial lead
- Connection
Solder pins
- Capacity (elec.)
0.68 µF
- Nominal voltage
275 V AC
- Tolerance ±
10 %
- Length
26.5 mm
- Width
11 mm
- Height
21 mm
- CS
22.5 mm
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- Dim
(L x W x H) 26.5 x 11 x 21 mm
- RoHS-compliant
Yes
- Type
MKX21W36805G00KSSD
- Nominal voltage (details)
275 V AC
- Dielectric
Metallised poypropylene foil
- Product type
MKP-X2 suppression capacitor
Documents & Downloads
Datasheet
Datasheet 451085 Wima MKX21W36805G00KSSD-1 MKP-X2 suppression capacitor Radial lead 0.68 µF 275 V AC 10 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 451085 Wima MKX21W36805G00KSSD-1 MKP-X2 suppression capacitor Radial lead 0.68 µF 275 V AC 10 % 1 pc(s)


