
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.36
30
8% = € 0.03
€ 0.33
50
11% = € 0.04
€ 0.32
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.36 / piece)
€ 0.45
-20 %
€ 3.60
plus VAT.
14-day return policy included
Highlights & Details
Radio interference suppression capacitors series MKP-X2
Our service for you
Technical specifications
- Product type
MKP-X2 suppression capacitor
- Type
Radial lead
- Connection
Solder pins
- Capacity (elec.)
0.01 µF
- Nominal voltage
305 V AC
- Tolerance ±
10 %
- Length
10 mm
- Width
4 mm
- Height
9 mm
- CS
7.5 mm
- Material
Polyester
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- Dim
(L x W x H) 10 x 4 x 9 mm
- RoHS-compliant
Yes
- Type
MKP-X2 0,01uF 10% 305V RM 7,5
Documents & Downloads
Datasheet
Datasheet 1569432 Wima MKX2AW21002C00KSSD MKP-X2 suppression capacitor Radial lead 0.01 µF 305 V AC 10 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1569432 Wima MKX2AW21002C00KSSD MKP-X2 suppression capacitor Radial lead 0.01 µF 305 V AC 10 % 1 pc(s)

