
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.49
21
8% = € 0.04
€ 0.45
35
12% = € 0.06
€ 0.43
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.49 / piece)
€ 0.55
-11 %
€ 3.43
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Product type
MKP-X2 suppression capacitor
- Type
Radial lead
- Connection
Solder pins
- Capacity (elec.)
0.039 µF
- Nominal voltage
305 V AC
- Tolerance ±
10 %
- Length
13 mm
- Width
5 mm
- Height
11 mm
- CS
10 mm
- Material
Polyester
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- Dim
(L x W x H) 13 x 5 x 11 mm
- Type
MKP-X2 0,039uF 10% 305V RM10
Documents & Downloads
Datasheet
Datasheet 1569574 Wima MKX2AW23903F00KSSD MKP-X2 suppression capacitor Radial lead 0.039 µF 305 V AC 10 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1569574 Wima MKX2AW23903F00KSSD MKP-X2 suppression capacitor Radial lead 0.039 µF 305 V AC 10 % 1 pc(s)

