Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Passive ComponentsCapacitorsRadio Interference Suppression Capacitors

Wima MKX2AW24702F00KI00 MKP-X2 suppression capacitor 0.047 µF 305 V AC 10 % 1 pc(s) Tape on Full reel

Part number:
Item no:
Red capacitor marked 'WIMA MKP-X2 0.68 275~ P7'.
Red capacitor marked 'WIMA MKP-X2 0.68 275~ P7'.
Image similar
Packaging type
Tape on Full reel
Product type
MKP-X2 suppression capacitor
Capacity (elec.)
0.047 µF
Tolerance ±
10 %
Height
12.5 mm
Datasheet (PDF)
Wima
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Documents & Downloads

Highlights & Details

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

MKP-X2 suppression capacitor

Capacity (elec.)

0.047 µF

Nominal voltage

305 V AC

Tolerance ±

10 %

Length

10.3 mm

Width

5.7 mm

Height

12.5 mm

CS

7.5 mm

Content

1 pc(s)

Packaging type (details)

Reel H18.5 360

Dim

(L x W x H) 10.3 x 5.7 x 12.5 mm

RoHS-compliant

Yes

Type

MKX2AW24702F00KI00

Documents & Downloads

Datasheet

Datasheet 3620672 Wima MKX2AW24702F00KI00 MKP-X2 suppression capacitor 0.047 µF 305 V AC 10 % 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3620672 Wima MKX2AW24702F00KI00 MKP-X2 suppression capacitor 0.047 µF 305 V AC 10 % 1 pc(s) Tape on Full reel

  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list