
Quantity (Piece(s))
Savings
Package size (plus VAT.)
100
-
€ 0.36
300
8% = € 0.03
€ 0.33
500
11% = € 0.04
€ 0.32
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.36 / piece)
€ 0.67
-46 %
€ 36.00
plus VAT.
14-day return policy included
Technical specifications
- Product type
MKP-X2 suppression capacitor
- Type
Radial lead
- Connection
Solder pins
- Capacity (elec.)
0.082 µF
- Nominal voltage
305 V AC
- Tolerance ±
10 %
- Length
18 mm
- Width
5 mm
- Height
11 mm
- CS
15 mm
- Material
Polyester
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- Dim
(L x W x H) 18 x 5 x 11 mm
- Type
MKP-X2 0,082uF 10% 305V RM 15
Documents & Downloads
Datasheet
Datasheet 1569578 Wima MKX2AW28204B00KSSD MKP-X2 suppression capacitor Radial lead 0.082 µF 305 V AC 10 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1569578 Wima MKX2AW28204B00KSSD MKP-X2 suppression capacitor Radial lead 0.082 µF 305 V AC 10 % 1 pc(s)

