
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.76
9
7% = € 0.05
€ 0.71
15
11% = € 0.08
€ 0.68
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.76 / piece)
€ 1.00
-24 %
€ 2.28
plus VAT.
14-day return policy included
Highlights & Details
Radio interference suppression capacitors series MKP-X2
Our service for you
Technical specifications
- Product type
MKP-X2 suppression capacitor
- Type
Radial lead
- Connection
Solder pins
- Capacity (elec.)
0.15 µF
- Nominal voltage
305 V AC
- Tolerance ±
10 %
- Length
26.5 mm
- Width
6 mm
- Height
15 mm
- CS
22.5 mm
- Material
Polyester
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- Dim
(L x W x H) 26.5 x 6 x 15 mm
- RoHS-compliant
Yes
- Type
MKP-X2 0,15uF 10% 305V RM 22,5
Documents & Downloads
Datasheet
Datasheet 1569580 Wima MKX2AW31505B00KSSD MKP-X2 suppression capacitor Radial lead 0.15 µF 305 V AC 10 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1569580 Wima MKX2AW31505B00KSSD MKP-X2 suppression capacitor Radial lead 0.15 µF 305 V AC 10 % 1 pc(s)

