
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.54
15
7% = € 0.04
€ 0.50
25
11% = € 0.06
€ 0.48
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.54 / piece)
€ 2.70
plus VAT.
14-day return policy included
Technical specifications
- Product type
MKP-X2 suppression capacitor
- Type
Radial lead
- Connection
Solder pins
- Capacity (elec.)
0.27 µF
- Nominal voltage
305 V AC
- Tolerance ±
10 %
- Length
18 mm
- Width
8 mm
- Height
15 mm
- CS
15 mm
- Material
Polyester
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- Dim
(L x W x H) 18 x 8 x 15 mm
- Type
MKP-X2 0,27uF 10% 305V RM 15
Documents & Downloads
Datasheet
Datasheet 1569584 Wima MKX2AW32704F00KSSD MKP-X2 suppression capacitor Radial lead 0.27 µF 305 V AC 10 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1569584 Wima MKX2AW32704F00KSSD MKP-X2 suppression capacitor Radial lead 0.27 µF 305 V AC 10 % 1 pc(s)

