
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.25
10
8% = € 0.10
€ 1.15
25
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.25 / piece)
€ 1.25
plus VAT.
14-day return policy included
Technical specifications
- Product type
MKP-X2 suppression capacitor
- Type
Radial lead
- Connection
Solder pins
- Capacity (elec.)
0.82 µF
- Nominal voltage
305 V AC
- Tolerance ±
10 %
- Length
31.5 mm
- Width
9 mm
- Height
19 mm
- CS
27.5 mm
- Material
Polyester
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- Dim
(L x W x H) 31.5 x 9 x 19 mm
- Type
MKP-X2 0,82uF 10% 305V RM 27,5
Documents & Downloads
Datasheet
Datasheet 1569591 Wima MKX2AW38206A00KSSD MKP-X2 suppression capacitor Radial lead 0.82 µF 305 V AC 10 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1569591 Wima MKX2AW38206A00KSSD MKP-X2 suppression capacitor Radial lead 0.82 µF 305 V AC 10 % 1 pc(s)

