
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.92
10
7% = € 0.14
€ 1.78
25
10% = € 0.20
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.92 / piece)
€ 3.18
-40 %
€ 1.92
plus VAT.
14-day return policy included
Technical specifications
- Product type
MKP-X2 suppression capacitor
- Type
Radial lead
- Connection
Solder pins
- Capacity (elec.)
1.8 µF
- Nominal voltage
305 V AC
- Tolerance ±
10 %
- Length
31.5 mm
- Width
13 mm
- Height
24 mm
- CS
27.5 mm
- Material
Polyester
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- Dim
(L x W x H) 31.5 x 13 x 24 mm
- Type
MKP-X2 1,8uF 10% 305V RM 27,5
Documents & Downloads
Datasheet
Datasheet 1569593 Wima MKX2AW41806D00KSSD MKP-X2 suppression capacitor Radial lead 1.8 µF 305 V AC 10 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1569593 Wima MKX2AW41806D00KSSD MKP-X2 suppression capacitor Radial lead 1.8 µF 305 V AC 10 % 1 pc(s)

