
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
Only 5 Piece(s) available
Highlights & Details
Radio interference suppression capacitors series MKP-X2
Our service for you
Technical specifications
- Product type
MKP-X2 suppression capacitor
- Type
Radial lead
- Connection
Solder pins
- Capacity (elec.)
2.2 µF
- Nominal voltage
305 V AC
- Tolerance ±
10 %
- Length
31.5 mm
- Width
17 mm
- Height
29 mm
- CS
27.5 mm
- Material
Polyester
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- Dim
(L x W x H) 31.5 x 17 x 29 mm
- RoHS-compliant
Yes
- Type
MKP-X2 2,2uF 10% 305V RM 27,5
- Nominal voltage (details)
275 V AC
Documents & Downloads
Datasheet
Datasheet 451086 Wima MKX2AW42206G00KSSD MKP-X2 suppression capacitor Radial lead 2.2 µF 305 V AC 10 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 451086 Wima MKX2AW42206G00KSSD MKP-X2 suppression capacitor Radial lead 2.2 µF 305 V AC 10 % 1 pc(s)


