
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
5
6% = € 0.35
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€ 13.44
-56 %
€ 5.87
plus VAT.
14-day return policy included
Technical specifications
- Product type
MKP-X2 suppression capacitor
- Type
Radial lead
- Connection
Solder pins
- Capacity (elec.)
10 µF
- Nominal voltage
305 V AC
- Tolerance ±
10 %
- Length
41.5 mm
- Width
28 mm
- Height
45.5 mm
- CS
37.5 mm
- Material
Polyester
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- Dim
(L x W x H) 41.5 x 28 x 45.5 mm
- Type
MKP-X2 10uF 10% 305V RM 37,5
Documents & Downloads
Datasheet
Datasheet 1569607 Wima MKX2AW51007H00KSSD MKP-X2 suppression capacitor Radial lead 10 µF 305 V AC 10 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1569607 Wima MKX2AW51007H00KSSD MKP-X2 suppression capacitor Radial lead 10 µF 305 V AC 10 % 1 pc(s)

