
Number
Highlights & Details
Radio interference suppression capacitors series MKP-X2
Our service for you
Technical specifications
- Plastic housing coating UL 94 V-0
- Test category after IEC 55/100/56B
- Insulation values ≥ 15 x 103MΩ/5000 s
- Loss factors ≤ 10 to 30 x 10-4@1 kHz.
- Product type
MKP-Y2 suppression capacitor
- Type
Radial lead
- Connection
Solder pins
- Capacity (elec.)
2200 pF
- Nominal voltage
300 V AC
- Tolerance ±
10 %
- Length
13 mm
- Width
4 mm
- Height
9.5 mm
- CS
10 mm
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- Dim
(L x W x H) 13 x 4 x 9.5 mm
- RoHS-compliant
Yes
- Type
MKY22W12203D00KSSD
- Nominal voltage (details)
300 V AC
- Dielectric
Metallised poypropylene foil
Documents & Downloads
Datasheet
Datasheet 451076 Wima MKY22W12203D00KSSD-1 MKP-Y2 suppression capacitor Radial lead 2200 pF 300 V AC 10 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 451076 Wima MKY22W12203D00KSSD-1 MKP-Y2 suppression capacitor Radial lead 2200 pF 300 V AC 10 % 1 pc(s)


