There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKP suppression capacitor
Radial lead
Wire
10 nF
300 V AC
10 %
13.0 mm
8.0 mm
12.0 mm
10 mm
Polypropylene
55 °C
105 °C
1 pc(s)
(L x W x H) 13.0 x 8.0 x 12.0 mm
Yes
MKY22W21003I00KSSD
105 °C
-55 °C
IEC 60384-14/4, UL 60384-14, CAN/CSA E60384-14
Datasheet 3463530 Wima MKY22W21003I00KSSD MKP suppression capacitor Radial lead 10 nF 300 V AC 10 % 1 pc(s)
User & Safety Instructions 3463530 Wima MKY22W21003I00KSSD MKP suppression capacitor Radial lead 10 nF 300 V AC 10 % 1 pc(s)