
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.48
21
8% = € 0.04
€ 0.44
35
13% = € 0.06
€ 0.42
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.48 / piece)
€ 3.36
plus VAT.
Technical specifications
- Plastic housing coating UL 94 V-0
- Test category after IEC 55/100/56B
- Insulation values ≥ 15 x 103MΩ/5000 s
- Loss factors ≤ 10 to 30 x 10-4@1 kHz.
- Type
Radial lead
- Connection
Solder pins
- Capacity (elec.)
0.01 µF
- Nominal voltage
300 V AC
- Tolerance ±
20 %
- Length
18 mm
- Width
5 mm
- Height
11 mm
- CS
15 mm
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- Dim
(L x W x H) 18 x 5 x 11 mm
- Type
MKY22W21004B00MSSD
- Nominal voltage (details)
300 V AC
- Dielectric
Metallised poypropylene foil
- Product type
MKP-Y2 suppression capacitor
Documents & Downloads
Datasheet
Datasheet 451078 Wima MKY22W21004B00MSSD-1 MKP-Y2 suppression capacitor Radial lead 0.01 µF 300 V AC 20 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 451078 Wima MKY22W21004B00MSSD-1 MKP-Y2 suppression capacitor Radial lead 0.01 µF 300 V AC 20 % 1 pc(s)


