
Highlights & Details
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
MP3R-Y2 suppression capacitor
- Type
Radial lead
- Connection
Solder pins
- Capacity (elec.)
4700 pF
- Nominal voltage
300 V AC
- Tolerance ±
20 %
- Length
19 mm
- Width
6 mm
- Height
14 mm
- CS
15 mm
- Material
Metallized paper
- Min. temperature
-40 °C
- Max. temperature
+110 °C
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- Dim
(L x W x H) 19 x 6 x 14 mm
- RoHS-compliant
Yes
- Type
MPRY2W1470FD00MSSD
Documents & Downloads
Datasheet
Datasheet 3621101 Wima MPRY2W1470FD00MSSD MP3R-Y2 suppression capacitor Radial lead 4700 pF 300 V AC 20 % 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 3621101 Wima MPRY2W1470FD00MSSD MP3R-Y2 suppression capacitor Radial lead 4700 pF 300 V AC 20 % 1 pc(s) Bulk
