
Highlights & Details
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
MP3-X2 suppression capacitor
- Type
Radial lead
- Connection
Solder pins
- Capacity (elec.)
1500 pF
- Nominal voltage
275 V AC
- Tolerance ±
20 %
- Length
13.5 mm
- Width
4 mm
- Height
8.5 mm
- CS
10 mm
- Material
Metallized paper
- Min. temperature
-40 °C
- Max. temperature
+110 °C
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- Dim
(L x W x H) 13.5 x 4 x 8.5 mm
- RoHS-compliant
Yes
- Type
MPX21W1150FA00MSSD
Documents & Downloads
Datasheet
Datasheet 3621404 Wima MPX21W1150FA00MSSD MP3-X2 suppression capacitor Radial lead 1500 pF 275 V AC 20 % 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 3621404 Wima MPX21W1150FA00MSSD MP3-X2 suppression capacitor Radial lead 1500 pF 275 V AC 20 % 1 pc(s) Bulk
