
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.25
9
8% = € 0.10
€ 1.15
15
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.25 / piece)
€ 3.75
plus VAT.
14-day return policy included
Highlights & Details
Radio interference suppression capacitors series MP3-Y2
Our service for you
Technical specifications
- Wire length: 6 mm
- Product type
MP3-Y2 suppression capacitor
- Type
Radial lead
- Connection
Solder pins
- Capacity (elec.)
0.01 µF
- Nominal voltage
250 V AC
- Tolerance ±
20 %
- Length
19 mm
- Width
5 mm
- Height
13 mm
- CS
15 mm
- Material
Metallized paper
- Min. temperature
-40 °C
- Max. temperature
+110 °C
- Content
1 pc(s)
- Dim
(L x W x H) 19 x 5 x 13 mm
- RoHS-compliant
Yes
- Type
MP 3-Y2 0,01uF 20% 250V RM15
Documents & Downloads
Datasheet
Datasheet 1569948 Wima MPY20W2100FC00MSSD-1 MP3-Y2 suppression capacitor Radial lead 0.01 µF 250 V AC 20 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1569948 Wima MPY20W2100FC00MSSD-1 MP3-Y2 suppression capacitor Radial lead 0.01 µF 250 V AC 20 % 1 pc(s)

