
Highlights & Details
Wima SMDIC02680QA00MS00 PPS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
PPS thin film capacitor
- Type
2220
- Dim
(L x W x H) 3.5 x 5.7 x 5.1 mm
- Capacity (elec.)
0.068 µF
- Nominal voltage
63 V DC
- Tolerance ±
20 %
- Length
3.5 mm
- Width
5.7 mm
- Height
5.1 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
SMDIC02680QA00MS00
Documents & Downloads
Datasheet
Datasheet 3622796 Wima SMDIC02680QA00MS00 1 pc(s) PPS thin film capacitor 2220 0.068 µF 63 V DC 20 % (L x W x H) 3.5 x 5.7 x 5.1 mm Bulk
User & Safety Instructions
User & Safety Instructions 3622796 Wima SMDIC02680QA00MS00 1 pc(s) PPS thin film capacitor 2220 0.068 µF 63 V DC 20 % (L x W x H) 3.5 x 5.7 x 5.1 mm Bulk
