
Highlights & Details
Wima SMDTF02680TA00MS00 PET thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
PET thin film capacitor
- Type
2824
- Dim
(L x W x H) 3 x 7.2 x 6.1 mm
- Capacity (elec.)
0.068 µF
- Nominal voltage
250 V DC
- Tolerance ±
20 %
- Length
3 mm
- Width
7.2 mm
- Height
6.1 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
SMDTF02680TA00MS00
Documents & Downloads
Datasheet
Datasheet 3624328 Wima SMDTF02680TA00MS00 1 pc(s) PET thin film capacitor 2824 0.068 µF 250 V DC 20 % (L x W x H) 3 x 7.2 x 6.1 mm Bulk
User & Safety Instructions
User & Safety Instructions 3624328 Wima SMDTF02680TA00MS00 1 pc(s) PET thin film capacitor 2824 0.068 µF 250 V DC 20 % (L x W x H) 3 x 7.2 x 6.1 mm Bulk
