
Highlights & Details
Wima SMDTG03100VA00KS00 PET thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
PET thin film capacitor
- Type
4030
- Dim
(L x W x H) 5 x 10.2 x 7.6 mm
- Capacity (elec.)
0.1 µF
- Nominal voltage
400 V DC
- Tolerance ±
10 %
- Length
5 mm
- Width
10.2 mm
- Height
7.6 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
SMDTG03100VA00KS00
Documents & Downloads
Datasheet
Datasheet 3624544 Wima SMDTG03100VA00KS00 1 pc(s) PET thin film capacitor 4030 0.1 µF 400 V DC 10 % (L x W x H) 5 x 10.2 x 7.6 mm Bulk
User & Safety Instructions
User & Safety Instructions 3624544 Wima SMDTG03100VA00KS00 1 pc(s) PET thin film capacitor 4030 0.1 µF 400 V DC 10 % (L x W x H) 5 x 10.2 x 7.6 mm Bulk
