
Highlights & Details
Wima SMDTG03330XA00MS00 PET thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
PET thin film capacitor
- Type
5040
- Dim
(L x W x H) 6 x 12.7 x 10.2 mm
- Capacity (elec.)
0.33 µF
- Nominal voltage
400 V DC
- Tolerance ±
20 %
- Length
6 mm
- Width
12.7 mm
- Height
10.2 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
SMDTG03330XA00MS00
Documents & Downloads
Datasheet
Datasheet 3624565 Wima SMDTG03330XA00MS00 1 pc(s) PET thin film capacitor 5040 0.33 µF 400 V DC 20 % (L x W x H) 6 x 12.7 x 10.2 mm Bulk
User & Safety Instructions
User & Safety Instructions 3624565 Wima SMDTG03330XA00MS00 1 pc(s) PET thin film capacitor 5040 0.33 µF 400 V DC 20 % (L x W x H) 6 x 12.7 x 10.2 mm Bulk
