
Highlights & Details
Wima SMDTJ03220YA00MS00 PET thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
PET thin film capacitor
- Type
6054
- Dim
(L x W x H) 7 x 15.3 x 13.7 mm
- Capacity (elec.)
0.22 µF
- Nominal voltage
630 V DC
- Tolerance ±
20 %
- Length
7 mm
- Width
15.3 mm
- Height
13.7 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
SMDTJ03220YA00MS00
Documents & Downloads
Datasheet
Datasheet 3624636 Wima SMDTJ03220YA00MS00 1 pc(s) PET thin film capacitor 6054 0.22 µF 630 V DC 20 % (L x W x H) 7 x 15.3 x 13.7 mm Bulk
User & Safety Instructions
User & Safety Instructions 3624636 Wima SMDTJ03220YA00MS00 1 pc(s) PET thin film capacitor 6054 0.22 µF 630 V DC 20 % (L x W x H) 7 x 15.3 x 13.7 mm Bulk
