
Highlights & Details
Wima SNFPJ042208H4JMS00 FKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 56 x 27 x 37.5 mm
- Capacity (elec.)
2.2 µF
- Nominal voltage
630 V DC
- Tolerance ±
20 %
- Length
56 mm
- Width
27 mm
- Height
37.5 mm
- CS
48.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
SNFPJ042208H4JMS00
Documents & Downloads
Datasheet
Datasheet 3625312 Wima SNFPJ042208H4JMS00 1 pc(s) FKP thin film capacitor 2.2 µF 630 V DC 20 % 48.5 mm (L x W x H) 56 x 27 x 37.5 mm Bulk
User & Safety Instructions
User & Safety Instructions 3625312 Wima SNFPJ042208H4JMS00 1 pc(s) FKP thin film capacitor 2.2 µF 630 V DC 20 % 48.5 mm (L x W x H) 56 x 27 x 37.5 mm Bulk
