
Highlights & Details
Wima SNFPT032207G3AMS00 FKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 41.5 x 20 x 39.5 mm
- Capacity (elec.)
0.22 µF
- Nominal voltage
1600 V DC
- Tolerance ±
20 %
- Length
41.5 mm
- Width
20 mm
- Height
39.5 mm
- CS
37.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
SNFPT032207G3AMS00
Documents & Downloads
Datasheet
Datasheet 3626614 Wima SNFPT032207G3AMS00 1 pc(s) FKP thin film capacitor 0.22 µF 1600 V DC 20 % 37.5 mm (L x W x H) 41.5 x 20 x 39.5 mm B
User & Safety Instructions
User & Safety Instructions 3626614 Wima SNFPT032207G3AMS00 1 pc(s) FKP thin film capacitor 0.22 µF 1600 V DC 20 % 37.5 mm (L x W x H) 41.5 x 20 x 39.5 mm B
