
Highlights & Details
Wima SNFPT033307H1JJS00 FKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 41.5 x 24 x 45.5 mm
- Capacity (elec.)
0.33 µF
- Nominal voltage
1600 V DC
- Tolerance ±
5 %
- Length
41.5 mm
- Width
24 mm
- Height
45.5 mm
- CS
37.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
SNFPT033307H1JJS00
Documents & Downloads
Datasheet
Datasheet 3626688 Wima SNFPT033307H1JJS00 1 pc(s) FKP thin film capacitor 0.33 µF 1600 V DC 5 % 37.5 mm (L x W x H) 41.5 x 24 x 45.5 mm Bu
User & Safety Instructions
User & Safety Instructions 3626688 Wima SNFPT033307H1JJS00 1 pc(s) FKP thin film capacitor 0.33 µF 1600 V DC 5 % 37.5 mm (L x W x H) 41.5 x 24 x 45.5 mm Bu
