
Highlights & Details
Wima SNFPU024707D1AMS00 FKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 41.5 x 15 x 26 mm
- Capacity (elec.)
0.047 µF
- Nominal voltage
2000 V DC
- Tolerance ±
20 %
- Length
41.5 mm
- Width
15 mm
- Height
26 mm
- CS
37.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
SNFPU024707D1AMS00
Documents & Downloads
Datasheet
Datasheet 3621879 Wima SNFPU024707D1AMS00 1 pc(s) FKP thin film capacitor 0.047 µF 2000 V DC 20 % 37.5 mm (L x W x H) 41.5 x 15 x 26 mm Bu
User & Safety Instructions
User & Safety Instructions 3621879 Wima SNFPU024707D1AMS00 1 pc(s) FKP thin film capacitor 0.047 µF 2000 V DC 20 % 37.5 mm (L x W x H) 41.5 x 15 x 26 mm Bu
