
Highlights & Details
Wima SNFPW031007F3KJS00 FKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 41.5 x 19 x 32 mm
- Capacity (elec.)
0.1 µF
- Nominal voltage
3000 V DC
- Tolerance ±
5 %
- Length
41.5 mm
- Width
19 mm
- Height
32 mm
- CS
37.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
SNFPW031007F3KJS00
Documents & Downloads
Datasheet
Datasheet 3623805 Wima SNFPW031007F3KJS00 1 pc(s) FKP thin film capacitor 0.1 µF 3000 V DC 5 % 37.5 mm (L x W x H) 41.5 x 19 x 32 mm Bulk
User & Safety Instructions
User & Safety Instructions 3623805 Wima SNFPW031007F3KJS00 1 pc(s) FKP thin film capacitor 0.1 µF 3000 V DC 5 % 37.5 mm (L x W x H) 41.5 x 19 x 32 mm Bulk
