
Highlights & Details
Wima SNFPX031007G2FJS00 FKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 41.5 x 20 x 39.5 mm
- Capacity (elec.)
0.1 µF
- Nominal voltage
4000 V DC
- Tolerance ±
5 %
- Length
41.5 mm
- Width
20 mm
- Height
39.5 mm
- CS
37.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
SNFPX031007G2FJS00
Documents & Downloads
Datasheet
Datasheet 3625506 Wima SNFPX031007G2FJS00 1 pc(s) FKP thin film capacitor 0.1 µF 4000 V DC 5 % 37.5 mm (L x W x H) 41.5 x 20 x 39.5 mm Bul
User & Safety Instructions
User & Safety Instructions 3625506 Wima SNFPX031007G2FJS00 1 pc(s) FKP thin film capacitor 0.1 µF 4000 V DC 5 % 37.5 mm (L x W x H) 41.5 x 20 x 39.5 mm Bul
