
Highlights & Details
Wima SNFPX031507H3NKS00 FKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
FKP thin film capacitor
- Dim
(L x W x H) 41.5 x 24 x 45.5 mm
- Capacity (elec.)
0.15 µF
- Nominal voltage
4000 V DC
- Tolerance ±
10 %
- Length
41.5 mm
- Width
24 mm
- Height
45.5 mm
- CS
37.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
SNFPX031507H3NKS00
Documents & Downloads
Datasheet
Datasheet 3625817 Wima SNFPX031507H3NKS00 1 pc(s) FKP thin film capacitor 0.15 µF 4000 V DC 10 % 37.5 mm (L x W x H) 41.5 x 24 x 45.5 mm B
User & Safety Instructions
User & Safety Instructions 3625817 Wima SNFPX031507H3NKS00 1 pc(s) FKP thin film capacitor 0.15 µF 4000 V DC 10 % 37.5 mm (L x W x H) 41.5 x 24 x 45.5 mm B
