
Highlights & Details
Wima SNMPJ044707I2MJS00 MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 41.5 x 31 x 46 mm
- Capacity (elec.)
4.7 µF
- Nominal voltage
630 V DC
- Tolerance ±
5 %
- Length
41.5 mm
- Width
31 mm
- Height
46 mm
- CS
37.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
SNMPJ044707I2MJS00
Documents & Downloads
Datasheet
Datasheet 3627510 Wima SNMPJ044707I2MJS00 1 pc(s) MKP thin film capacitor 4.7 µF 630 V DC 5 % 37.5 mm (L x W x H) 41.5 x 31 x 46 mm Bulk
User & Safety Instructions
User & Safety Instructions 3627510 Wima SNMPJ044707I2MJS00 1 pc(s) MKP thin film capacitor 4.7 µF 630 V DC 5 % 37.5 mm (L x W x H) 41.5 x 31 x 46 mm Bulk
