
Highlights & Details
Wima SNMPT041507I4AMS00 MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 41.5 x 31 x 46 mm
- Capacity (elec.)
1.5 µF
- Nominal voltage
1600 V DC
- Tolerance ±
20 %
- Length
41.5 mm
- Width
31 mm
- Height
46 mm
- CS
37.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
SNMPT041507I4AMS00
Documents & Downloads
Datasheet
Datasheet 3609511 Wima SNMPT041507I4AMS00 1 pc(s) MKP thin film capacitor 1.5 µF 1600 V DC 20 % 37.5 mm (L x W x H) 41.5 x 31 x 46 mm Bulk
User & Safety Instructions
User & Safety Instructions 3609511 Wima SNMPT041507I4AMS00 1 pc(s) MKP thin film capacitor 1.5 µF 1600 V DC 20 % 37.5 mm (L x W x H) 41.5 x 31 x 46 mm Bulk
