
Highlights & Details
Wima SNMPT042208J1GKS00 MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 56 x 33 x 48 mm
- Capacity (elec.)
2.2 µF
- Nominal voltage
1600 V DC
- Tolerance ±
10 %
- Length
56 mm
- Width
33 mm
- Height
48 mm
- CS
48.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
SNMPT042208J1GKS00
Documents & Downloads
Datasheet
Datasheet 3609606 Wima SNMPT042208J1GKS00 1 pc(s) MKP thin film capacitor 2.2 µF 1600 V DC 10 % 48.5 mm (L x W x H) 56 x 33 x 48 mm Bulk
User & Safety Instructions
User & Safety Instructions 3609606 Wima SNMPT042208J1GKS00 1 pc(s) MKP thin film capacitor 2.2 µF 1600 V DC 10 % 48.5 mm (L x W x H) 56 x 33 x 48 mm Bulk
