
Highlights & Details
Wima SNMPU032206IB8JS00 MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 31.5 x 17 x 34.5 mm
- Capacity (elec.)
0.22 µF
- Nominal voltage
2000 V DC
- Tolerance ±
5 %
- Length
31.5 mm
- Width
17 mm
- Height
34.5 mm
- CS
27.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
SNMPU032206IB8JS00
Documents & Downloads
Datasheet
Datasheet 3609901 Wima SNMPU032206IB8JS00 1 pc(s) MKP thin film capacitor 0.22 µF 2000 V DC 5 % 27.5 mm (L x W x H) 31.5 x 17 x 34.5 mm Bu
User & Safety Instructions
User & Safety Instructions 3609901 Wima SNMPU032206IB8JS00 1 pc(s) MKP thin film capacitor 0.22 µF 2000 V DC 5 % 27.5 mm (L x W x H) 31.5 x 17 x 34.5 mm Bu
