
Highlights & Details
Wima SNMPU036807H4CKS00 MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 41.5 x 24 x 45.5 mm
- Capacity (elec.)
0.68 µF
- Nominal voltage
2000 V DC
- Tolerance ±
10 %
- Length
41.5 mm
- Width
24 mm
- Height
45.5 mm
- CS
37.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
SNMPU036807H4CKS00
Documents & Downloads
Datasheet
Datasheet 3610202 Wima SNMPU036807H4CKS00 1 pc(s) MKP thin film capacitor 0.68 µF 2000 V DC 10 % 37.5 mm (L x W x H) 41.5 x 24 x 45.5 mm B
User & Safety Instructions
User & Safety Instructions 3610202 Wima SNMPU036807H4CKS00 1 pc(s) MKP thin film capacitor 0.68 µF 2000 V DC 10 % 37.5 mm (L x W x H) 41.5 x 24 x 45.5 mm B
