
Highlights & Details
Wima SNMPW026806DB8MS00 MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 31.5 x 13 x 24 mm
- Capacity (elec.)
0.068 µF
- Nominal voltage
3000 V DC
- Tolerance ±
20 %
- Length
31.5 mm
- Width
13 mm
- Height
24 mm
- CS
27.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
SNMPW026806DB8MS00
Documents & Downloads
Datasheet
Datasheet 3610427 Wima SNMPW026806DB8MS00 1 pc(s) MKP thin film capacitor 0.068 µF 3000 V DC 20 % 27.5 mm (L x W x H) 31.5 x 13 x 24 mm Bu
User & Safety Instructions
User & Safety Instructions 3610427 Wima SNMPW026806DB8MS00 1 pc(s) MKP thin film capacitor 0.068 µF 3000 V DC 20 % 27.5 mm (L x W x H) 31.5 x 13 x 24 mm Bu
