
Highlights & Details
Wima SNMPW033308DD2JSSD MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 56 x 19 x 31 mm
- Capacity (elec.)
0.33 µF
- Nominal voltage
3000 V DC
- Tolerance ±
5 %
- Length
56 mm
- Width
19 mm
- Height
31 mm
- CS
48.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
SNMPW033308DD2JSSD
Documents & Downloads
Datasheet
Datasheet 3610713 Wima SNMPW033308DD2JSSD 1 pc(s) MKP thin film capacitor 0.33 µF 3000 V DC 5 % 48.5 mm (L x W x H) 56 x 19 x 31 mm Bulk
User & Safety Instructions
User & Safety Instructions 3610713 Wima SNMPW033308DD2JSSD 1 pc(s) MKP thin film capacitor 0.33 µF 3000 V DC 5 % 48.5 mm (L x W x H) 56 x 19 x 31 mm Bulk
