
Highlights & Details
Wima SNMPW036808J1FJS00 MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 56 x 33 x 48 mm
- Capacity (elec.)
0.68 µF
- Nominal voltage
3000 V DC
- Tolerance ±
5 %
- Length
56 mm
- Width
33 mm
- Height
48 mm
- CS
48.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
SNMPW036808J1FJS00
Documents & Downloads
Datasheet
Datasheet 3610793 Wima SNMPW036808J1FJS00 1 pc(s) MKP thin film capacitor 0.68 µF 3000 V DC 5 % 48.5 mm (L x W x H) 56 x 33 x 48 mm Bulk
User & Safety Instructions
User & Safety Instructions 3610793 Wima SNMPW036808J1FJS00 1 pc(s) MKP thin film capacitor 0.68 µF 3000 V DC 5 % 48.5 mm (L x W x H) 56 x 33 x 48 mm Bulk
