
Number
Highlights & Details
4 Plus Super Automatic Wire Stripper
Technical specifications
- Product type
Wire stripping tool
- Suitable for
PVC-coated cables
- Operating range (diameter)
2.5 mm (max)
- Operating range (diameter) (max.)
2.5 mm
- Working area (cross section)
0.2 up to 6 mm²
- Working area cross section (min.)
0.2 mm²
- Operating range (cross section) (max.)
6 mm²
- Operating range (AWG diameter)
10 up to 24
- Operating range (AWG cross section) (min.)
24
- Operating range (AWG cross section) (max.)
10 awg
- Length stop range
6 up to 15 mm
- Length stop (min.)
6 mm
- Length stop (max.)
15 mm
- Length
165 mm
- Suitable for
JOKARI
- Width
15.20 mm
- Weight
91 g
- Type
SUPER 4 PLUS
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 820021 Wire stripping tool Suitable for PVC-coated cables 0.2 up to 6 mm² 10 up to 24 2.5 mm (max) Jokari Super 4 Plus 20050 Su
User & Safety Instructions
User & Safety Instructions 820021 Wire stripping tool Suitable for PVC-coated cables 0.2 up to 6 mm² 10 up to 24 2.5 mm (max) Jokari Super 4 Plus 20050 Su










