
Number
Highlights & Details
Wireless weather station EFWS S250
- Colour display shows all the values at a glanceWireless outdoor temperature and humidity sensorWeather forecast, trend display and Min / Max recordingRCC radio clock with date display and alarm function
Technical specifications
- Product type
Wireless digital weather station
- Hub dimensions
162 x 24 x 84 mm
- Display
Digital
- Case colour
Black
- Sensor dims
122 x 40 x 18 mm
- Alarm times
1
- Max. number of sensors
1
- Functions
Colour display
Weather forecast
Outside RH
Inside RH
Outside temperature
Inside temperature
Air pressure
Max/min readings
Date
Day
- Weight (transmitter)
50 g
- Weight (station)
180 g
- Outdoor humidity
10% - 99 %
- Reading range - outdoor temperature
-40 - +60 °C
- Indoor humidity
10% - 99 %
- Reading range - indoor temperature
-9.9 - +60 °C
- Reading range - air pressure
300 - 1100 hPa
100 m
- Sensor power supply
6 V
AAA battery (3x), please order separately
- Station power supply
AA battery (2x), please order separately
- Signal type
868 MHz wireless
- Forecasts for
12 to 24 hours
- Clock face colour
Green-grey
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1497003 Eurochron EFWS S250 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 1
Warranty Terms
Warranty Terms 1497003 Eurochron EFWS S250 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 1
Description
The Sygnox wireless weather station WFWS S250 you have all weather data at a glance. Through the wireless outdoor sensor, you get accurate weather data about temperature and humidity. And all of this without complex wiring. Also the base station has a temperature and air pressure sensor and shows you clearly and in color all relevant data at a glance. In addition, records the base station the minimum and maximum values of the day and offers with a weather forecast for 12 to 24 hours and a built-in alarm advance looking functions. Date indicator and thanks to RCC wireless control always exact clock round off the package and make the EFWS 250 to a versatile and precise weather station.
The technical data in detail:
Display:
Calendar
Time (wireless via RCC)
Time Alarm with snooze function
Room temperature
Ambient temperature
Air humidity:
Wireless outdoor temperature and humidity sensor with trend display
Air pressure meter with trend display
Color display
Dew point for outdoor
Min/max recording
Outdoor measurement:
The transmission path in the open field: 100 meters, max.
Temperature range: -40°C to +60°C (display OFL in outdoor areas)
Resolution: 0.1 ºC
Measurement range of relative humidity: 10% to 99%
Humidity accuracy: +/- 5% below 0 °C - 45 °C
Measuring interval of Thermo-hygro sensor: 48 sec.
Water resistance: IPX3
Max. The power of the sensor: Operating 45 mA and standby 30 µA
Inner measurement:
Measuring interval: 60 sec.
Indoor temperature range: -9.9 °C to + 60 °C
Resolution: 0.1 ºC
Measurement range of relative humidity: 10% to 99%, Accuracy 1%
Measurement range of air pressure: 300 hPa - 1100hPa
Accuracy: 0.1 HPA / ± 3 hpa (only guarantees between 700 to 1100 hpa) Measurement interval: 60 sec.
Wireless transmission:
Transmission frequency: 868 MHz
Transmission power: less than 20 mW
Maximum Transmission distance: 100 meters
Power supply:
The base station: 6V 0.5A DC adapter (included)
Or 3xAAA 1.5V LR6 alkaline batteries (not included)
Outdoor sensor: 2 x AA 1.5V LR03 alkaline batteries (not included)
Battery life: approx. 12 months
Dimensions:
Receiver: 162 x 24 x 84 mm, weight: 180 g
Sensor: 122 x 40 x 18 mm, weight: 50 g"
Scope of delivery
- Base station
- Outdoor sensor
- 6 V power supply
- User manual.






