
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
5
5% = € 0.11
€ 1.98
10
7% = € 0.15
€ 1.94
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€
Only 4 Piece(s) available
Technical specifications
- Product type
Network cable, patch cable
CAT 6A
U/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
0.25 m
- Factory colour
Orange
32
- Cable use
Networks
- Version
Cable
- Cable design
Flat
Copper
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2349592 Wirewin 9120064012052 RJ45 Network cable, patch cable CAT 6A U/FTP 0.25 m Orange 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 17.18*
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg)
![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg)






























