
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.71
15
8% = € 0.06
€ 0.65
25
11% = € 0.08
€ 0.63
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.71 / piece)
€ 3.55
plus VAT.
14-day return policy included
Highlights & Details
Wiska 10060774 EMUG M32 RAL 7035 with locknut M32 M32 Polyamide Light grey 1 pc(s)
Our service for you
Technical specifications
- Features
with locknut
- Internal thread
M32
- Factory colour
Light grey
- Size
M32
- Height
6 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10060774
- Type
EMUG M32 RAL 7035
- Material (details)
Fibreglass reinforced polyamide
- Type
EMUG M32 RAL 7035
- Temperature range
-40 + 100 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 532267 Wiska 10060774 EMUG M32 RAL 7035 with locknut M32 M32 Polyamide Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532267 Wiska 10060774 EMUG M32 RAL 7035 with locknut M32 M32 Polyamide Light grey 1 pc(s)



