
Number (Package size 50 pc(s))
Highlights & Details
Plastic cable gland with bend protection M20
Our service for you
Technical specifications
- Thread pitch 1.5 mm
- Hexagonal corner dimensions 27 mm
- Type of seal: Sealing ring
- Product type
Cable gland
- Features
shockproof
with strain relief
with seal
- Factory colour
Grey-white (RAL 7035)
- External thread
M20
- Type
straight
- Material
Polyamide
- Clamp Ø
6 mm
- Terminal Ø (max.)
13 mm
- Thread length
15 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP68
- Spanner size
24 mm
- Halogen-free
Yes
- Content
50 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10061212
- Type
ESKVS-L 20
Documents & Downloads
Datasheet
Datasheet 2477545 Wiska 10061212 Cable gland shockproof, with strain relief, with seal M20 Polyamide Grey-white (RAL 7035) 50 pc(s)
User & Safety Instructions
User & Safety Instructions 2477545 Wiska 10061212 Cable gland shockproof, with strain relief, with seal M20 Polyamide Grey-white (RAL 7035) 50 pc(s)
Description
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing in sizes M12 to M32 by molded sealing lip, size M40 to M63 with threaded connection seal. All seals are designed in EPDM and are characterized by excellent resistance to water, ozone, UV radiation and chemicals. The self-locking cap nut thread offers optimum vibration protection and protection against overturning of the cap nut.
A wide range of accessories is available within THE SPRINT® system for special applications.
This text is machine translated.











