
Number
Highlights & Details
Wiska 10061874 Cable gland with strain relief, with bend relief PG13.5 Polyamide Black 1 pc(s)
Our service for you
Technical specifications
- Product type
Cable gland
- Features
with strain relief
with bend relief
- Factory colour
Black
- External thread
PG13.5
- Material
Polyamide
- Clamp Ø
6 mm
- Terminal Ø (max.)
12 mm
- Thread length
9 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP68 (up to 5 bar)
- Spanner size
24 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10061874
- Type
SKVS PG 13,5 RAL 9005
- Material (details)
Cable Screwing: Polyamide · Molded sealing ring: EPDM
- Type
SKVS PG 13.5 RAL 9005
- Temperature range
-20 - +100 °C
Documents & Downloads
Datasheet
Datasheet 532334 Wiska 10061874 Cable gland with strain relief, with bend relief PG13.5 Polyamide Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532334 Wiska 10061874 Cable gland with strain relief, with bend relief PG13.5 Polyamide Black 1 pc(s)



