
Number (Package size 50 pc(s))
Total (€ 4.45 / piece)
€ 222.69
plus VAT.
14-day return policy included
Highlights & Details
Brass cable gland M25
Our service for you
Technical specifications
- Thread pitch 1.5 mm
- Hexagonal corner dimensions 27 mm
- Type of seal: Sealing ring
- Product type
Cable gland
- Features
shockproof
with strain relief
with seal
- Factory colour
Ecru
- External thread
M25
- Type
straight
- Material
Brass (Ni-plated)
- Clamp Ø
7.5 mm
- Terminal Ø (max.)
18 mm
- Thread length
7 mm
- Min. temperature
-25 °C
- Max. temperature
+80 °C
IP54
- Spanner size
25 mm
- Halogen-free
Yes
- Content
50 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10062873
- Type
ESMKV 25
Documents & Downloads
Datasheet
Datasheet 2477627 Wiska 10062873 Cable gland shockproof, with strain relief, with seal M25 Brass (Ni-plated) Ecru 50 pc(s)
User & Safety Instructions
User & Safety Instructions 2477627 Wiska 10062873 Cable gland shockproof, with strain relief, with seal M25 Brass (Ni-plated) Ecru 50 pc(s)
Description
Brass cable gland with 6kt. In-line connector and cut-out sealing ring.
This text is machine translated.
This text is machine translated.











